Print Page
Image is for illustrative purposes only. Please refer to product description.
898 In Stock
1,300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.690 |
10+ | €1.310 |
100+ | €1.230 |
500+ | €1.160 |
1000+ | €1.070 |
5000+ | €0.965 |
Price for:Each
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUL216
Order Code9935193
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max800V
Continuous Collector Current4A
Power Dissipation90W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The BUL216 is a 800V High Voltage Fast Switching NPN Power Transistor manufactured using high voltage Multiepitaxial Mesa technology for cost-effective high performance. It uses a hollow emitter structure to enhance switching speeds. The BUL series is designed for use in lighting applications and low cost switch-mode power supplies. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- High voltage capability
- Very high switching speed
- High operating junction temperature
- High ruggedness
- Well-controlled hFE parameter for increased reliability
Applications
Lighting, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
800V
Power Dissipation
90W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability