Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBU941ZPFI
Order Code1084451
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo350V
Power Dissipation Pd65W
DC Collector Current15A
RF Transistor CaseTO-3PF
No. of Pins3Pins
DC Current Gain hFE300hFE
Transistor MountingThrough Hole
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BU941ZPFI is a NPN power Darlington Transistor manufactured using Multi Epitaxial Planar technology. It has been properly designed to be used in automotive environment as electronic ignition power actuators.
- High voltage ignition coil driver
- Very rugged bipolar technology
- Built-in clamping Zener
- High operating junction temperature
- Fully insulated package (U.L. compliant) for easy mounting
Applications
Industrial, Power Management, Consumer Electronics, Automotive
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
65W
RF Transistor Case
TO-3PF
DC Current Gain hFE
300hFE
Operating Temperature Max
175°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
350V
DC Collector Current
15A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability