Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €6.520 |
Price for:Each
Minimum: 25
Multiple: 25
€163.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW67-1000
Order Code2341676
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max80mA
Average Forward Current32A
On State RMS Current50A
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1kV
Thyristor Case StyleRD-91
No. of Pins3Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTW67-1000 is a 50A Silicon Controlled Rectifier (SCR) suitable in applications where power handling and power dissipation are critical. Based on a clip assembly technology, it offers a superior performance in surge current handling capabilities. Its internal ceramic pad, provides high voltage insulation (2500Vrms), complying with UL standards.
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
80mA
On State RMS Current
50A
Operating Temperature Max
125°C
Thyristor Case Style
RD-91
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1kV
Average Forward Current
32A
Gate Trigger Voltage Max
1.3V
Repetitive Peak Reverse Voltage
1kV
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022571
Product traceability