Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.810 |
| 10+ | €1.400 |
| 100+ | €1.370 |
| 500+ | €1.330 |
| 1000+ | €1.300 |
Product Information
Product Overview
The BTA20-700BWRG is a 20A insulated Snubberless™ TRIAC uses high performance glass passivated chip technology. The Snubberless concept offers suppression of the RC network and is suitable for applications such as phase control and static switching on inductive or resistive load. With clip assembly technique, the TRIACs provide a superior performance in surge current handling capabilities. By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500Vrms) complying with UL standards.
- 20A IT(RMS) ON-state current
- 700V Vdrm/Vrrm
- 50mA Maximum IGT (Q1)
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
700V
TO-220AB
210A
3Pins
1.7V
-
20A
1.5V
75mA
125°C
Through Hole
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate