Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.710 |
10+ | €2.450 |
25+ | €2.230 |
50+ | €2.070 |
100+ | €1.900 |
250+ | €1.790 |
500+ | €1.610 |
1000+ | €1.380 |
Product Information
Product Overview
BLUENRG-332VT is a programmable Bluetooth® low energy wireless SoC. It is compliant with Bluetooth Low Energy SIG core specification version 5.3 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way. The BlueNRG-LPS embeds an Arm® Cortex®-M0+ microcontroller that can operate up to 64MHz and also the BlueNRG core co-processor (DMA based) for Bluetooth Low Energy timing critical operations. True random number generator (RNG), encryption AES maximum 128bit security co-processor, public key accelerator (PKA), CRC calculation unit, 64-bit unique ID, flash memory read and write protection. Typical applications are industrial, home, and industrial automation, asset tracking, ID location, real-time locating system, smart lighting, fitness, wellness and sports, healthcare, consumer medical, security/proximity, remote control, assisted living, mobile phone peripherals, PC peripherals.
- Long range (coded PHY), advertising extensions, channel selection algorithm #2, GATT caching
- Programmable output power up to +8dBm (at antenna connector)
- 128 physical connections, integrated balun, support for external PA and LNA
- BlueNRG core coprocessor (DMA based) for Bluetooth low energy timing critical operation
- Dynamic current consumption: 14µA/MHz, operating supply voltage: from 1.7 to 3.6V
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- On-chip non-volatile flash memory of 192Kbytes, on-chip RAM of 24Kbytes + 4Kbytes PKA RAM
- One-time-programmable (OTP) memory area of 1Kbytes, embedded UART bootloader
- 12-bit ADC with 8 input channels, up to 16 bits with down sampler, battery monitoring
- WLCSP36 package, -40°C to 105°C temperature range
Technical Specifications
2Mbps
2.4GHz
3.4mA
36Pins
3.6V
8dBm
Home, Industrial Automation, Smart Lighting, Security/Proximity, Remote Control
105°C
No SVHC (21-Jan-2025)
GFSK
2.4835GHz
WLCSP
1.7V
4.3mA
-97dBm
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate