Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
10+ | €2.690 |
25+ | €2.520 |
50+ | €2.440 |
100+ | €2.280 |
250+ | €2.160 |
500+ | €2.080 |
1000+ | €1.780 |
Product Information
Product Overview
BLUENRG-232N is an ultra low power (ULP) network coprocessor solution for Bluetooth® low energy applications. It embeds the STMicroelectronics’s state-of-the-art RF radio IPs combining unparalleled performance with extremely long battery lifetime. It is fully compliant with Bluetooth core specification version 5.2 and supports enhanced features such as state-of-the-art security, privacy, and extended packet length for faster data transfer upto 700kbps at application level. It is Bluetooth® 5.2 certified ensuring interoperability with the latest generation of smartphones and other host devices. The Bluetooth low energy stack runs on the embedded ARM Cortex-M0 core. It is used in applications such as watches, fitness, wellness and sports, consumer medical, security/proximity, remote control, home and industrial automation, assisted living, mobile phone peripherals, lighting, PC peripherals.
- Low-power radio performance, sleep current consumption down to 900nA
- Upto +8dBm programmable output power level (at antenna connector)
- Excellent RF link budget (upto 96dB), integrated DC-DC step-down converter and LDO regulators
- Upto 8 simultaneous connections handled
- Over-the-air firmware update is 2.5 times faster, LE secure connections
- Operating battery supply voltage from 1.7V to 3.6V
- Frequency range from 2400 to 2483.5MHz
- Frequency tolerance is ±50ppm maximum
- Operating ambient temperature range from -40°C to +105°C, QFN32 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Mbps
2.4GHz
7.7mA
32Pins
3.6V
8dBm
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
105°C
MSL 3 - 168 hours
GFSK
2.4835GHz
QFN
1.7V
15.1mA
-88dBm
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate