Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT46
Order Code9801456
Product RangeBAT46 Series
Technical Datasheet
19,764 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.257 |
10+ | €0.157 |
100+ | €0.082 |
500+ | €0.0602 |
1000+ | €0.0484 |
Price for:Each
Minimum: 5
Multiple: 5
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT46
Order Code9801456
Product RangeBAT46 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max450mV
Forward Surge Current750mA
Operating Temperature Max125°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeBAT46 Series
Qualification-
Product Overview
The BAT46 is a general purpose metal to silicon Small Signal Schottky Diode featuring high breakdown voltage, low forward voltage drop and low turn-on voltage. This diode is suited for protection and routing operations.
- Very low conduction losses
- Negligible switching losses
- Surface mount device
- -65 to 125°C Junction temperature range
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Forward Surge Current
750mA
Diode Case Style
DO-204AH
Reverse Recovery Time
-
Product Range
BAT46 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
450mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
Product traceability