Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAIS326DQTR
Order Code3129607
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 6g
Sensing AxisX, Y, Z
Output InterfaceSPI
Sensor Case / PackageQFPN
No. of Pins28Pins
Sensor Case StyleQFPN
Sensitivity Typ340LSB/g, 1024LSB/g
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensitivity Min316LSB/g, 952LSB/g
Operating Temperature Min-40°C
Sensitivity Max364LSB/g, 1096LSB/g
Operating Temperature Max105°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Alternatives for AIS326DQTR
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
QFPN
Sensor Case Style
QFPN
Supply Voltage Min
3V
Sensitivity Min
316LSB/g, 952LSB/g
Sensitivity Max
364LSB/g, 1096LSB/g
Qualification
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 2g, ± 6g
Output Interface
SPI
No. of Pins
28Pins
Sensitivity Typ
340LSB/g, 1024LSB/g
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035