Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | €3.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€19,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAIS25BATR
Order Code4064206
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 3.85g, ± 7.7g
Sensing AxisX, Y, Z
Sensor Case / PackageLGA
No. of Pins14Pins
Sensitivity Typ0.122mg/LSB, 0.244mg/LSB
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max2.1V
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
AIS25BA is a ultralow noise, low latency, wide bandwidth, 3-axis digital accelerometer with a dedicated TDM interface designed to address automotive nonsafety applications, in particular, wideband active noise control (ANC) and vibration monitoring. It has a user-selectable full-scale range of ±3.85/±7.7g, a time-division multiplexing (TDM) interface for the sensor data, and an I²C interface for device configuration. It is widely used in application such as wideband active noise control (ANC), vibration monitoring.
- Wide and flat frequency response from dc upto 2.4kHz typ
- Low latency (entire reading chain) is 266µs at 2kHz (typ)
- Ultralow noise density (typ: 30µg/√Hz for X and Y axes; 50µg/√Hz for Z-axis)
- TDM (8/16/24KHz) interface for sensor data and I²C interface for configuration
- Supply voltage range is 1.71V to 2.1V
- Embedded self-test, AEC-Q100 qualified
- 10000g high shock survivability
- Operating temperature range is -40°C to +125°C
- Packaging style is LGA-14L
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
No. of Pins
14Pins
Sensor Case Style
LGA
Supply Voltage Max
2.1V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Sensing Range - Accelerometer
± 3.85g, ± 7.7g
Sensor Case / Package
LGA
Sensitivity Typ
0.122mg/LSB, 0.244mg/LSB
Supply Voltage Min
1.71V
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability