9 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.630 |
Product Information
Product Overview
AEK-POW-BMS63EN is a battery management system (BMS) evaluation board that can handle from 1 to 31 Li-ion battery nodes. Each battery node manages from 4 to 14 battery cells, for a voltage range between 48V and 800V. The board is based on the L9963E, which is designed for operation in both hybrid and full electric vehicles using lithium battery packs, but its use can be extended to other Transportation and Industrial applications. The main activity of the L9963E is monitoring cells and battery node status through stack voltage measurement, cell voltage measurement, temperature measurement, and coulomb counting. Measurement and diagnostic tasks can be executed either on demand or periodically, with a programmable cycle interval. Measurement data are available for an external microcontroller to perform charge balancing and to compute the state of charge and the state of health. The monitoring function is related to the measurement of the battery current, voltage, and temperature.
- Hosts the L9963E AEC-Q100 qualified automotive multicell battery monitoring and balancing IC
- Voltage monitoring of every single cell and of the entire battery node
- Voltage, current, and temperature sensing of each cell
- 5 GPIOs to connect temperature sensors as NTCs
- An NTC hosted on the L9963E to sense the chip temperature
- Passive balancing
- Compact size is 100mm x 76mm
- Included in the AutoDevKit ecosystem
Technical Specifications
Power Management - Battery
L9963E
Evaluation Board L9963E
No SVHC (21-Jan-2025)
Li-ion Battery Monitoring and Protecting
STMicroelectronics
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate