Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.550 |
Product Information
Product Overview
AEK-MOT-WINH92 is a Window lift DC board driver based on the L99H92 gate driver and an external MCU. evaluation board key objective is to drive a DC motor for car window lifters, ensuring high safety levels. This board perfectly fits in the automotive market trend, which goes towards the evolution of the window lift application, offering a new anti-pinch mechanism without leveraging on motor encoders but exploiting the board three different types of current sensing. The board can be configured to work with a single H-bridge for a bidirectional DC motor or two independent half-bridges for two unidirectional DC motors. Thanks to its compact size, the board can be connected to any microcontroller easily, exploiting separate and dedicated connectors for SPI communication, current sensing, and basic motor commands interface with fault detection capabilities. Another key feature is the adjustable gain for anti-pinch and for fulfilling any of the car window operative conditions.
- Up to 50A motor drive
- Anti-pinch detection facilitated through programmable gain current sensing
- In-line, low-side, and high-side current sensing options
- Diagnostic pin to alert the MCU in case of faults, avoiding cyclic on-demand failure check via SPI
- Reverse battery protection dedicated circuit
- Fault detection capabilities: Under/overvoltage protections, overcurrent protection
- Low component count
- Hosts the L99H92 H-bridge gate driver for DC automotive applications
- Compact size of 103mm x 80mm
- Included in the AutoDevkit ecosystem
Technical Specifications
H-Bridge Gate Driver
Power Management - Motor Control
Evaluation Board L99H92QF
No SVHC (21-Jan-2025)
STMicroelectronics
L99H92QF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate