Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MOT-3P99081
Order Code3864611
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €100.430 |
Price for:Each
Minimum: 1
Multiple: 1
€100.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MOT-3P99081
Order Code3864611
Technical Datasheet
Application Sub TypeBLDC Motor
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSPC560P, L9908
Kit ContentsEvaluation Board SPC560P/L9908
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Specific CAN-controlled brushless motor evaluation board based on SPC560P and L9908. Evaluation board is based on the SPC560P Pictus 32bit MCU and the L9908 gate driver allowing the control of 6 N-channel FETs for brushless motors in automotive applications. The AEK-MOT-3P99081 supports independent encoder inputs and Hall sensors to detect and control motor speed. Hosts an automotive-grade L9908 gate driver to control 6 N-channel FETs and SPC560P Pictus 32-bit automotive microcontroller.
- Works with 12V, 24V and 48V battery bus
- Independent encoder inputs and Hall sensors
- Gate driver configurable through dedicated SPI bus
- CAN bus interface for remote control
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Motor Control
Kit Contents
Evaluation Board SPC560P/L9908
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
SPC560P, L9908
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0796