Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST310-8FP
Order Code2522913
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current3A
Triac Case StyleTO-220FPAB
Gate Trigger Voltage Max1.1V
Peak Non Repetitive Surge Current20A
Holding Current Max20mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220FPAB
Peak Non Repetitive Surge Current
20A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
On State RMS Current
3A
Gate Trigger Voltage Max
1.1V
Holding Current Max
20mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00916
Product traceability