Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.280 |
| 10+ | €1.450 |
| 100+ | €0.985 |
| 500+ | €0.826 |
| 1000+ | €0.727 |
| 5000+ | €0.650 |
Product Information
Product Overview
The ACST1235-8FP is an overvoltage protected AC Switch belongs to the ACS™/ACST power switch family built with ASD® (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems and drives loads up to 12A. This switch embeds a TRIAC structure and a high voltage clamping device able to absorb the inductive turn-OFF energy and withstand line transients such as those described in the IEC 61000-4-5 standard. It offers an extremely high static dV/dt immunity of 2kV/μs minimum at 150°C junction temperature. It enables applications to be compliant with IEC 61000-4-4 and IEC 61000-4-5.
- 12A Medium current AC switch
- TRIAC with self overvoltage protection
- High static immunity and dynamic commutation
- 800V Vdrm/Vrrm
- Complies with UL standards (E81734)
Applications
Motor Drive & Control, HVAC, Industrial, Power Management
Technical Specifications
800V
TO-220FPAB
100A
3Pins
1.5V
-
No SVHC (21-Jan-2025)
12A
1V
30mA
150°C
Through Hole
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate