Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.360 |
10+ | €2.540 |
25+ | €2.330 |
50+ | €2.220 |
100+ | €2.100 |
250+ | €1.990 |
500+ | €1.930 |
1000+ | €1.870 |
Product Information
Product Overview
A6983NQTR is an easy-to-use synchronous monolithic step-down regulator capable of delivering up to 3ADC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is based on peak current mode architecture with internal compensation thus minimizing design complexity and size. The “low consumption mode” is designed for applications active during car parking, so it maximizes the efficiency at the light load with the controlled output voltage ripple. The “low noise mode” makes the switching frequency constant and minimizes the output voltage ripple overload current range, which meets the low noise application specification, such as for car audio. It is used in applications such as designed for automotive systems, battery-powered applications, car audio and low noise applications (LNM), and smart ambient lighting system supply.
- AEC-Q100 qualified, operating input voltage range from 3.5V to 38V
- Load dump tolerant up to 40V, adjustable output voltage
- LNM (low noise mode), optional spread spectrum for improved EMC
- Internal compensation network, internal soft-start, thermal protection
- High voltage VIN compatible enable, output overvoltage protection, output voltage sequencing
- Power good, synchronization to external clock
- Quiescent current from VIN is 2.3mA typical at (VBIAS = GND)
- Shutdown current from VIN is 2μA typical at (VEN = GND)
- Synchronization range from 200KHz to 2200KHz
- Operating temperature range from -40°C to +150°C, QFN16 package
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
38V
3A
16Pins
-
38V
-
150°C
AEC-Q100
QFN-EP
2.3MHz
1Outputs
3.5V
3A
QFN-EP
Surface Mount
850mV
2.3MHz
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate