Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2P75S12M3-F
Order Code2832458
Product RangeACEPACK 2 M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.020 |
| 5+ | €81.390 |
| 10+ | €67.440 |
| 50+ | €60.460 |
Price for:Each
Minimum: 1
Multiple: 1
€93.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2P75S12M3-F
Order Code2832458
Product RangeACEPACK 2 M
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation Pd454.5W
Power Dissipation454.5W
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeACEPACK 2 M
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
75A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
454.5W
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
ACEPACK 2 M
Transistor Polarity
N Channel
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
454.5W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
Product traceability