Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE200ARL
Order Code3366921
Product RangeTransil 1.5KE Series
Technical Datasheet
6,507 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.277 |
10+ | €0.269 |
100+ | €0.266 |
500+ | €0.264 |
1000+ | €0.252 |
5000+ | €0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE200ARL
Order Code3366921
Product RangeTransil 1.5KE Series
Technical Datasheet
Product RangeTransil 1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage171V
Clamping Voltage Max353V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage190V
Maximum Breakdown Voltage210V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Transil 1.5KE Series
Reverse Standoff Voltage
171V
Diode Case Style
DO-201
Minimum Breakdown Voltage
190V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
353V
No. of Pins
2Pins
Maximum Breakdown Voltage
210V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for 1.5KE200ARL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000896
Product traceability