4,200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.811 |
10+ | €0.679 |
100+ | €0.471 |
500+ | €0.419 |
1000+ | €0.366 |
5000+ | €0.274 |
Product Information
Product Overview
The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.
- Unidirectional and bidirectional transient voltage suppressors
- Peak pulse power of 1500W
- Breakdown voltage ranges from 6.8V to 440V
- Fast response time
- High surge capability
- Low clamping factor
- Maximum operating temperature of 175°C
- Assembly flexibility with axial (DO-201) and SMD packages
- Best in class performance at full power even with high junction temperatures
Applications
Safety, Industrial, Power Management, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil 1.5KE Series
85.5V
DO-201
95V
1.5kW
Through Hole
No SVHC (21-Jan-2025)
Bidirectional
137V
2Pins
105V
175°C
-
Technical Docs (3)
Alternatives for 1.5KE100CA
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate