Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €52.020 |
10+ | €46.960 |
25+ | €44.990 |
50+ | €42.180 |
100+ | €40.770 |
250+ | €38.520 |
Price for:Each
Minimum: 1
Multiple: 1
€52.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoCA77-001M0-2
Order Code3565775
LAN CategoryCat7, Cat7a
Connector to ConnectorARJ45 Plug to ARJ45 Plug
Cable Construction-
Jacket ColourGray
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
Technical Specifications
LAN Category
Cat7, Cat7a
Cable Construction
-
Cable Length - Metric
1m
Product Range
-
Connector to Connector
ARJ45 Plug to ARJ45 Plug
Jacket Colour
Gray
Cable Length - Imperial
3.3ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054886