Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.800 |
| 10+ | €7.490 |
| 25+ | €6.670 |
| 100+ | €5.840 |
Price for:Each
Minimum: 1
Multiple: 1
€8.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoASY39100-002
Order Code4142361
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814