Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part No67PAD-010-K
Order Code3595635
Product Range67PAD Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20+ | €25.290 |
50+ | €23.710 |
100+ | €22.920 |
250+ | €21.650 |
500+ | €21.020 |
Price for:Each
Minimum: 20
Multiple: 20
€505.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No67PAD-010-K
Order Code3595635
Product Range67PAD Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket Colour-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range67PAD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
1m
Product Range
67PAD Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
-
Cable Length - Imperial
3.3ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606