Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0813-1X1T-57-F
Order Code1901301
Product RangeMagJack
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.550 |
10+ | €5.420 |
25+ | €5.290 |
100+ | €5.170 |
250+ | €5.040 |
500+ | €4.910 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0813-1X1T-57-F
Order Code1901301
Product RangeMagJack
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWith Magnetics
LEDsWithout LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product RangeMagJack
Product Overview
The 0813-1X1T-57-F from Stewart Connector is a MagJack single port modular jack for 10/100 power over Ethernet.
- RJ45 connector type
- Thermoplastic PBT housing
- Through hole mount
- Flammability rating meets UL94 V-0
- Approved by cULus standard
- Jack cavity conforms to FCC rules
- Tin coated copper wire
- Nickel plated on copper alloy
- Gold plating over nickel contact
- Operating temperature of 0°C to 70°C
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Copper
Product Range
MagJack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
Alternatives for 0813-1X1T-57-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00918