Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €1.660 |
Price for:Each
Minimum: 500
Multiple: 500
€830.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No27-9850
Order Code2802323
Technical Datasheet
No. of Contacts3Contacts
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
-
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659