Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | €2.130 |
Price for:Each
Minimum: 5000
Multiple: 5000
€10,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-12005
Order Code2801576
Technical Datasheet
Connector Type ARCA/Phono Plugs (3)
Connector Type BRCA/Phono Plugs (3)
Cable Length - Imperial1.5ft
Cable Length - Metric450mm
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
RCA/Phono Plugs (3)
Cable Length - Imperial
1.5ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
RCA/Phono Plugs (3)
Cable Length - Metric
450mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078473