Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part NoMH3 UK
Order Code3595533
Also Known As068332
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €478.820 |
Price for:Each
Minimum: 1
Multiple: 1
€478.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part NoMH3 UK
Order Code3595533
Also Known As068332
Technical Datasheet
Input Power-
Supply Voltage VAC18V
Heat Temperature Max500°C
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2018)
Product Overview
MH3 UK is a mobile, fast, precise, mobile heat. The 18V cordless hot air tool with 2 temperature settings (300°C/500°C). Heats up to 300°C in a maximum of 5seconds. High-performance, with an airflow rate of up to 200 l/min. The security lock button and LED illumination on the base of the tool ensure safe working. Compatible with all push-on standard nozzles from STEINEL.
- UK including rechargeable 5.5Ah battery and charger
- Temperature range from 300 to 500°C
- Multiple-stage switch
- LED segment display
- Dimension is (L x W x H) 225 x 72 x 204mm
Contents
Mobile heat, Case.
Technical Specifications
Input Power
-
Heat Temperature Max
500°C
Plug Type
UK Type G
Supply Voltage VAC
18V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.86
UN Hazard Code:3481