Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTEINEL
Manufacturer Part NoHG2000E EU
Order Code2138305
Technical Datasheet
Input Power-
Supply Voltage VAC230V
Heat Temperature Max600°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The HG2000E EU is an electronically controlled hot air Professional Heat Gun with Euro plug. It is especially suitable for fatigue-free work.
- Slime-line, handy and low weight device
- Continuously adjustable temperature
- Thermofuse + thermal cut-out overheating protection
- <=70dBA Sound level
Applications
Industrial
Technical Specifications
Input Power
-
Heat Temperature Max
600°C
Plug Type
-
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84678900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9