Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No86954
Order Code4308734
Product RangeGlueMatic Series 7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €285.320 |
Price for:Each
Minimum: 1
Multiple: 1
€285.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No86954
Order Code4308734
Product RangeGlueMatic Series 7
Technical Datasheet
Supply Voltage VAC230V
Glue Stick Dia11mm
Power Rating400W
Product RangeGlueMatic Series 7
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Product Overview
86954 is a series 7 professional line GlueMatic 7011 hot-melt glue applicator. In continuous daily use, the GM 7011 with its powerful delivery rate, short heat-up time, and temperature settings from 40-230°C is indispensable for processing a wide range of materials. Suitable for sheetings, glass, rubber, wood, ceramic, leather, paper, card/cardboard boxes, Plexiglas®, polystyrene, and textiles.
- Output power is 400W, warm-up time range from 1.5 to 2min
- Delivery rate is 35gr/min, LCD temperature display
- Nozzle can be changed, temperature accuracy +/- is 5°C
- PTC heating element, voltage range (min) is 220V
- Melt temperature range from 40 to 230°C
- Case set version, 1 year warranty, Typ F power plug
- Dimension (L x W x H) is 230 x 70 x 290mm
- Temperature range from 40 to 230°C
Contents
Hot-melt glue applicator, 3 universal glue sticks, Long nozzle.
Technical Specifications
Supply Voltage VAC
230V
Power Rating
400W
Plug Type
-
Glue Stick Dia
11mm
Product Range
GlueMatic Series 7
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002135