Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €325.050 |
Price for:Each
Minimum: 1
Multiple: 1
€325.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No13092.1-12
Order Code2890705
Product RangeDCR 130
Technical Datasheet
Voltage Rating VAC-
Output Power200W
External Height - Metric99mm
External Width - Metric168mm
External Depth - Metric179mm
External Height - Imperial3.9"
External Width - Imperial6.61"
External Depth - Imperial7.05"
Product RangeDCR 130
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
-
External Height - Metric
99mm
External Depth - Metric
179mm
External Width - Imperial
6.61"
Product Range
DCR 130
Output Power
200W
External Width - Metric
168mm
External Height - Imperial
3.9"
External Depth - Imperial
7.05"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3