Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No09550.0-05
Order Code3218766
Product RangeSFP 095 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €38.710 | 
| 5+ | €36.960 | 
| 10+ | €35.150 | 
| 25+ | €31.500 | 
| 50+ | €28.270 | 
| 100+ | €27.740 | 
| 250+ | €26.440 | 
Price for:Each
Minimum: 1
Multiple: 1
€38.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No09550.0-05
Order Code3218766
Product RangeSFP 095 Series
Technical Datasheet
Enclosure MaterialPlastic
External Height - Metric40.64mm
External Width - Metric71mm
For Use WithCabinets and Enclosures
External Height - Imperial1.6"
External Width - Imperial2.8"
Product RangeSFP 095 Series
Technical Specifications
Enclosure Material
Plastic
External Width - Metric
71mm
External Height - Imperial
1.6"
Product Range
SFP 095 Series
External Height - Metric
40.64mm
For Use With
Cabinets and Enclosures
External Width - Imperial
2.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
Product traceability