Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No04641.0-00
Order Code2820061
Product RangeHGL 046 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €395.880 |
| 5+ | €368.790 |
| 10+ | €334.120 |
| 25+ | €301.550 |
| 50+ | €294.130 |
Price for:Each
Minimum: 1
Multiple: 1
€395.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No04641.0-00
Order Code2820061
Product RangeHGL 046 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power400W
External Height - Metric222mm
External Width - Metric85mm
External Depth - Metric100mm
External Height - Imperial8.7"
External Width - Imperial3.35"
External Depth - Imperial3.94"
Product RangeHGL 046 Series
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
222mm
External Depth - Metric
100mm
External Width - Imperial
3.35"
Product Range
HGL 046 Series
Output Power
400W
External Width - Metric
85mm
External Height - Imperial
8.7"
External Depth - Imperial
3.94"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.466942