Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No03230.9-00
Order Code4656571
Product RangeCS 032 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €234.330 |
Price for:Each
Minimum: 1
Multiple: 1
€234.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No03230.9-00
Order Code4656571
Product RangeCS 032 Series
Technical Datasheet
Voltage Rating VAC120V
Output Power600W
External Height - Metric96.52mm
External Width - Metric66mm
External Depth - Metric120mm
External Height - Imperial3.8"
External Width - Imperial2.6"
External Depth - Imperial4.7"
Product RangeCS 032 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
96.52mm
External Depth - Metric
120mm
External Width - Imperial
2.6"
Product Range
CS 032 Series
Output Power
600W
External Width - Metric
66mm
External Height - Imperial
3.8"
External Depth - Imperial
4.7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5