Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02821.9-09
Order Code4154535
Product RangeCSF 028 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €363.920 |
| 5+ | €339.010 |
| 10+ | €307.150 |
| 25+ | €277.200 |
| 50+ | €270.360 |
Price for:Each
Minimum: 1
Multiple: 1
€363.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02821.9-09
Order Code4154535
Product RangeCSF 028 Series
Technical Datasheet
Voltage Rating VAC120V
Output Power250W
External Height - Metric105mm
External Width - Metric85mm
External Depth - Metric118mm
External Height - Imperial4.13"
External Width - Imperial3.35"
External Depth - Imperial4.65"
Product RangeCSF 028 Series
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
105mm
External Depth - Metric
118mm
External Width - Imperial
3.35"
Product Range
CSF 028 Series
Output Power
250W
External Width - Metric
85mm
External Height - Imperial
4.13"
External Depth - Imperial
4.65"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.627782