Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02541.1-00
Order Code2798637
Product RangeLED 025 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEGO
Manufacturer Part No02541.1-00
Order Code2798637
Product RangeLED 025 Series
Technical Datasheet
Light ColourDaylight
Lumen Output0
Power Rating5W
Supply Voltage0
Light Bar Length351mm
IP RatingIP20
Product RangeLED 025 Series
Technical Specifications
Light Colour
Daylight
Power Rating
5W
Light Bar Length
351mm
Product Range
LED 025 Series
Lumen Output
0
Supply Voltage
0
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94052099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185069