Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02530.1-00
Order Code4656589
Product RangeSL 025 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €180.340 |
| 5+ | €137.400 |
| 10+ | €134.650 |
Price for:Each
Minimum: 1
Multiple: 1
€180.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02530.1-00
Order Code4656589
Product RangeSL 025 Series
Technical Datasheet
Light ColourDaylight White
Lumen Output560lm
Power Rating4W
Supply Voltage240VAC
Light Bar Length345mm
IP RatingIP20
Product RangeSL 025 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Colour
Daylight White
Power Rating
4W
Light Bar Length
345mm
Product Range
SL 025 Series
Lumen Output
560lm
Supply Voltage
240VAC
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054131
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385