Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €123.410 |
5+ | €113.130 |
10+ | €110.870 |
Price for:Each
Minimum: 1
Multiple: 1
€123.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01881.2-00
Order Code2890709
Product RangeFPO 018
Technical Datasheet
Product RangeFPO 018
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric124mm
External Width - Metric124mm
External Depth - Metric79mm
External Height - Imperial4.88"
External Width - Imperial4.88"
External Depth - Imperial3.11"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
FPO 018
Cooling Capacity
-
External Width - Metric
124mm
External Height - Imperial
4.88"
External Depth - Imperial
3.11"
Enclosure Material
Plastic
External Height - Metric
124mm
External Depth - Metric
79mm
External Width - Imperial
4.88"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5