Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01176.0-00
Order Code4254106
Product RangeZR 011 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.420 |
| 5+ | €113.930 |
| 10+ | €108.650 |
| 25+ | €97.360 |
| 50+ | €87.270 |
| 100+ | €85.690 |
| 250+ | €81.550 |
Price for:Each
Minimum: 1
Multiple: 1
€119.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01176.0-00
Order Code4254106
Product RangeZR 011 Series
Technical Datasheet
Operating Voltage120VAC
Contact Current Max15A
Operation TypeNO
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeZR 011 Series
Technical Specifications
Operating Voltage
120VAC
Operation Type
NO
Operating Temperature Max
60°C
Contact Current Max
15A
Operating Temperature Min
0°C
Product Range
ZR 011 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103874