Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9426-150-23
Order Code2352895
Product RangeXHL-5000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9426-150-23
Order Code2352895
Product RangeXHL-5000 Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourBlue
Current Rating10A
Voltage Rating5kV
Product RangeXHL-5000 Series
Product Overview
66.9426-150-23 is a highly flexible test lead. It has one end with ф4mm test probe with spring-loaded MULTILAM, the other end with in-line ф4mm MULTILAM plug.
- 0.5mm2 blue colour PVC lead, 1.5metre length
- Rigid insulating sleeve
- Supplied with protective cap
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
5ft
Insulator Colour
Blue
Voltage Rating
5kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
10A
Product Range
XHL-5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061