Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9425-150-21
Order Code2352890
Product RangeXHM-5000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9425-150-21
Order Code2352890
Product RangeXHM-5000 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating10A
Voltage Rating5kV
Product RangeXHM-5000 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 66.9425-150-21 is a highly flexible Test Lead with 4mm shrouded banana plug to 4mm shrouded banana plug connection. It comes with an in-line Ø4mm Multilam plug and rigid insulating sleeve on both ends.
- TPE Insulation
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
5ft
Insulator Colour
Black
Voltage Rating
5kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
10A
Product Range
XHM-5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061