Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.2010-20020
Order Code4716510
Product RangeSLK-4N-F10 Series
Technical Datasheet
1 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.860 |
Price for:Each
Minimum: 1
Multiple: 1
€8.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2010-20020
Order Code4716510
Product RangeSLK-4N-F10 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial78.74"
Lead Length - Metric2m
Insulator ColourGreen, Yellow
Current Rating19A
Voltage Rating1kV
Product RangeSLK-4N-F10 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2010-20020 is a highly flexible test lead with stackable Ø 4mm MULTILAM plugs and rigid insulating sleeves on both ends.
- Rated voltage/current is 1000V/19A CAT II, 600V/19A CAT III
- 1mm² PVC insulated wire
- Nickel plated contact
- 200cm lead length
- Green/yellow colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Insulator Colour
Green, Yellow
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
19A
Product Range
SLK-4N-F10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008163