Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No65.3300-21,+ -22,+-23,+ -24,+ -25,+ -29
Order Code1085515
Product RangeMLB1, 5-R Series
Technical Datasheet
113 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.130 |
5+ | €15.890 |
10+ | €15.060 |
20+ | €14.680 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€18.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No65.3300-21,+ -22,+-23,+ -24,+ -25,+ -29
Order Code1085515
Product RangeMLB1, 5-R Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourBlack, Blue, Green, Red, White, Yellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeMLB1, 5-R Series
Product Overview
The 65.3300-21,+ -22,+-23,+ -24,+ -25,+ -29 is an insulated Panel Mount Receptacle, Ø1.5mm gold plated connecting pin. Accepts spring-loaded Ø1.5mm sockets, receptacle is surface-mounted or assembled flush into predrilled panels of plastic or metal.
Applications
Industrial
Technical Specifications
Gender
Receptacle
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
MLB1, 5-R Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Black, Blue, Green, Red, White, Yellow
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016