Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.1038-21
Order Code4716671
Product RangeLQ-4N-30 Series
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1038-21
Order Code4716671
Product RangeLQ-4N-30 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating19A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLQ-4N-30 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1038-21 is a Ø4mm stackable plug with spring-loaded MULTILM for self-assembly of test leads.
- Voltage rating is 30V AC, 60V DC and current rating is 19A
- Nickel plated contact
- Black colour
- Solder connection
Technical Specifications
Gender
Plug
Current Rating
19A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LQ-4N-30 Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020091