Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No62.7432-91021
Order Code2849283
Product RangeFlex-Sol-Evo-TX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No62.7432-91021
Order Code2849283
Product RangeFlex-Sol-Evo-TX Series
Technical Datasheet
Jacket MaterialPolyolefin
Jacket ColourBlack
Wire Gauge-
Conductor Area CSA6mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Operating Temperature Max90°C
No. of Max Strands x Strand Size78 x 0.3mm
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter6mm
Approval SpecificationEN 50395-6, EN 50395-8.2, EN50618, IEC/EN 60228, IEC 60332-1-2 IEC 60811-2-1
Product RangeFlex-Sol-Evo-TX Series
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
50ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
6mm
Product Range
Flex-Sol-Evo-TX Series
Jacket Colour
Black
Conductor Area CSA
6mm²
Reel Length (Metric)
15.24m
No. of Max Strands x Strand Size
78 x 0.3mm
Conductor Material
Tinned Copper
Approval Specification
EN 50395-6, EN 50395-8.2, EN50618, IEC/EN 60228, IEC 60332-1-2 IEC 60811-2-1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.65