Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.370 |
5+ | €17.730 |
10+ | €17.380 |
Product Information
Product Overview
The 60.7033-21 BLK 5M is a 5m black Multistrand Wire with 14AWG conductor, PVC jacket insulation and copper conductor. This insulated FLEXI-2V/HK wire having good electrical properties with medium to good flexibility and good age resistance and medium to good UV resistance. Highly flexible connecting leads for low-voltage applications in the laboratory field. Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural, outside coloured). Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.
- CPR: Not Yet Qualified
- Highly flexible stranded wire with reinforced, double-layer insulation
- 70 shore A Hardness
- 15N/mm² Tear strength
- -10 to +70°C Temperature range
Applications
Industrial
Technical Specifications
PVC
14AWG
16.4ft
70°C
1.5kV
3.9mm
-
Black
2.5mm²
5m
651 x 0.07mm
Copper
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate