Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.270 |
5+ | €13.810 |
10+ | €12.550 |
Product Information
Product Overview
The 60.7030-22 5M is a 5m red FLEXI-2V Multistrand Wire with 17AWG conductor, PVC jacket insulation and copper conductor. This insulated FLEXIVOLT-2V wire having good electrical properties with medium to good flexibility and good age resistance and medium to good UV resistance. This wire is used in Internal wiring of mobile components under moderate mechanical stress. Highly flexible connecting leads for low-voltage applications in the laboratory field. Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural, outside coloured). Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.
- CPR: Not Yet Qualified
- Highly flexible stranded wire with reinforced, double-layer insulation
- 70 shore A Hardness
- 15N/mm² Tear strength
- -10 to +70°C Temperature range
Applications
Industrial
Technical Specifications
PVC
17AWG
16ft
70°C
1.5kV
3.9mm
-
Red
258 x 0.07mm
5m
1mm²
Copper
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate