Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No60.7004-24
Order Code4326830
Product RangeFlexivolt-E Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.370 |
5+ | €72.420 |
10+ | €70.970 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€94.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7004-24
Order Code4326830
Product RangeFlexivolt-E Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
No. of Max Strands x Strand Size129 x 0.07mm
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.1mm
Approval Specification-
Product RangeFlexivolt-E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7004-24 is a 100m Flexivolt®-E highly flexible yellow Multistrand Wire with PVC base-insulation. It provides internal wiring of mobile components under moderate mechanical stress. The connecting leads are suitable for low-voltage applications in the laboratory field.
- CPR: Not Yet Qualified
- 10A Rated current
Applications
Industrial, Portable Devices
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
2.1mm
Product Range
Flexivolt-E Series
Jacket Colour
Yellow
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
129 x 0.07mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91