Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No49.7044-21
Order Code3378075
Product RangeSLB4-F/N-X Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No49.7044-21
Order Code3378075
Product RangeSLB4-F/N-X Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold over Nickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLB4-F/N-X Series
Technical Specifications
Gender
Receptacle
Current Rating
24A
Contact Plating
Gold over Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-F/N-X Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008