Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €267.280 |
5+ | €223.550 |
10+ | €219.080 |
25+ | €214.610 |
50+ | €210.140 |
100+ | €205.670 |
Price for:Each
Minimum: 1
Multiple: 1
€267.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0065
Order Code4551128
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb-
Torque Range N-m3N-m to 6N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
3N-m to 6N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45