Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.0450-23
Order Code3276548
Product RangeLB-I4R-B Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0450-23
Order Code3276548
Product RangeLB-I4R-B Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLB-I4R-B Series
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LB-I4R-B Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313