Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoDM670/PM/1/100
Order Code2931493
Product RangeDM670PM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €260.000 |
Price for:Each
Minimum: 1
Multiple: 1
€260.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM670/PM/1/100
Order Code2931493
Product RangeDM670PM Series
Technical Datasheet
Thread Size - MetricM16 x 1.5
Operating Pressure Max100bar
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDM670PM Series
Supply Voltage Max3.6V
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Battery Powered Pressure and Temperature Display
- Up To 100 Bar Gauge
- Dual Relay Outputs
- User Set Display Messaging With Max and Min Data
- 3600 Point Data-logger with USB and NFC Interface
- 100mm diameters stainless steel housing
Technical Specifications
Thread Size - Metric
M16 x 1.5
Operating Temperature Min
-30°C
Product Range
DM670PM Series
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
100bar
Operating Temperature Max
70°C
Supply Voltage Max
3.6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47