Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoDM650/TM/C
Order Code2931481
Product RangeDM650TM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €166.490 |
Price for:Each
Minimum: 1
Multiple: 1
€166.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM650/TM/C
Order Code2931481
Product RangeDM650TM Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionTemperature
Meter Range-270°C to +2300°C
Digit Height7.9mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDM650TM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Universal rtd or thermocouple input
- Battery Powered
- USB and NFC interface
- Alarm relay/ user set display messages
- 5000 point data logger
- ABS Plastic housing
- Add your own Pt100 or thermocouple sensor
Technical Specifications
No. of Digits / Alpha
6
Meter Range
-270°C to +2300°C
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-30°C
Product Range
DM650TM Series
Meter Function
Temperature
Digit Height
7.9mm
Panel Cutout Width
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175